
Surface mountable integrated circuit for general interface applications. Features I2C interface and operates from a 1.62V to 3.6V supply voltage range. Maximum power dissipation is 1.229W with an operating temperature range of -40°C to 85°C. Compact TQFN-24 package measures 3.6mm x 3.6mm x 0.8mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7359ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7359ETG+ technical specifications.
| Height | 0.8mm |
| Interface | I2C |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.229W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7359ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
