
The MAX735CPA+ is a DC/DC controller with a maximum input voltage of 6.2V and a maximum output power of 1W. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The device is lead-free and RoHS compliant. It has a fixed output voltage of -5V and can supply up to 200mA of current. The MAX735CPA+ is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Maxim MAX735CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX735CPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX735CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
