Negative output buck-boost DC/DC controller and regulator IC, featuring a fixed -5V output voltage and adjustable output capability. Operates with a minimum input voltage of 4V and a maximum of 6.2V, delivering up to 275mA output current. This surface mount component, housed in an 8-pin SOIC package, supports a maximum output power of 1W. It functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX735CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX735CSA+ technical specifications.
| Package/Case | SOIC |
| Current Rating | 275mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1W |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Configuration | Negative |
| Output Current | 275mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX735CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
