
Maxim MAX735EPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Current | 275mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX735EPA+ to view detailed technical specifications.
No datasheet is available for this part.