
I2C interface controller IC for key switch applications. Features serial 2-wire communication, surface mount packaging, and a wide operating temperature range of -40°C to 85°C. Low operating supply current of 50µA. Supplied in tape and reel packaging, 2500 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7360ETL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7360ETL+T technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7360ETL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
