The MAX7369EUP+T is a surface mount multiplexer with a maximum frequency of 400kHz, operating over a supply voltage range of 2.3V to 5.5V and a temperature range of -40°C to 85°C. It is RoHS compliant and available in a TSSOP package. The device is suitable for use in a variety of applications, including those requiring low power consumption, as it has an operating supply current of 6uA. The MAX7369EUP+T is manufactured by Maxim and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7369EUP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7369EUP+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7369EUP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.