Maxim MAX7370ATG+ technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Power Dissipation | 1.229W |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7370ATG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.