LED DRVR 4Segment 3.3V 24-Pin TQFN EP
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 1.229W |
| Number of Segments | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX7370 |
| RoHS | Compliant |