Maxim MAX7370ETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.229W |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7370ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.