
CMOS/Squarewave silicon oscillator, operating from 2.7V to 5.5V, with a frequency range of 0.6MHz to 9.99MHz, centered at 1MHz. This surface mount component features a 3-pin SC-70 package, RoHS compliance, and a maximum power dissipation of 235mW. It operates within a temperature range of -40°C to 125°C, drawing a maximum supply current of 1.1mA. Supplied in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX7375 |
| RoHS | Compliant |