Maxim MAX7375AXR405+T technical specifications.
| Package/Case | SC |
| Frequency | 4MHz |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Current | 4.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 1.7mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX7375 |
| Supply Current | 1.7mA |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7375AXR405+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.