
CMOS/Squarewave silicon oscillator operating at 8MHz, with a programmable frequency range of 0.6MHz to 9.99MHz. This surface mount component features a 3-pin SC-70 package and operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 6.4mA. It offers a maximum power dissipation of 235mW and an operating temperature range of -40°C to 125°C. The component is RoHS compliant and supplied in tape and reel packaging.
Maxim MAX7375AXR805+T technical specifications.
| Package/Case | SC |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX7375 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7375AXR805+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.