The MAX738AEWE+ is a surface mount DC/DC controller with a maximum output current of 750mA and a maximum output voltage of 5.25V. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device is packaged in a SOIC package and is available in quantities of 46. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Maxim MAX738AEWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX738A |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX738AEWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.