
Low-pass filter IC featuring a single channel and circuit, operating with a 34kHz cutoff frequency. This component is housed in a lead-free SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It supports a supply voltage range of 3V to 5V and consumes 2mA of supply current. The operating temperature range is from 0°C to 70°C, and it is RoHS compliant.
Sign in to ask questions about the Maxim MAX7400CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7400CSA+ technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 34kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7400CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
