The MAX7400CSA-T is a single active filter from Maxim, packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The filter is available on tape and reel for easy handling and mounting.
Sign in to ask questions about the Maxim MAX7400CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7400CSA-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7400CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.