
The MAX7401CPA+ is an active filter from Maxim, packaged in a PDIP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS. The device has a nominal supply current of 2mA and a maximum supply voltage of 5.5V. It is available in a package quantity of 50, packaged in rail/tube packaging.
Maxim MAX7401CPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 38kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7401CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.