
The MAX7405CSA+ is a single active filter with a nominal supply current of 2mA and an operating supply voltage of 3V. It is packaged in a SOIC-8 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a package quantity of 100 units per rail/tube packaging. The filter operates within a frequency range of 34kHz and has a height of 1.5mm, length of 5mm, and width of 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7405CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7405CSA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 34kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7405CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
