The MAX7408CUA+ is a single-channel low pass filter with a frequency of 27kHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a UMAX package and is lead free. It is compliant with RoHS regulations.
Maxim MAX7408CUA+ technical specifications.
| Package/Case | UMAX |
| Filter Type | LOW PASS FILTER |
| Frequency | 27kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7408CUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
