Maxim MAX7409CPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 30kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7409CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.