Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7409EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Filter Type | LOW PASS FILTER |
| Frequency | 30kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7409EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
