
The MAX7413EPA+ is a single-channel general-purpose operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 3.6V and has a nominal supply current of 1.2mA. The device is packaged in a lead-free 14-pin PDIP package and is compliant with RoHS regulations.
Maxim MAX7413EPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7413EPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.