The MAX7415CPA is an active filter with a commercial temperature grade, operating between 0 and 70 degrees Celsius. It has 8 terminals and a dual terminal position, packaged in a 0.300 INCH, PLASTIC, MS-001AB DIP-8 package. The filter operates from a supply voltage of 2.7 to 3.6 volts, with a nominal voltage of 3 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7415CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7415CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7415CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.