The MAX7415CUA-T is an 8-pin commercial-grade active filter from Maxim, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The filter is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. It has a single function and 8 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7415CUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7415CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7415CUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.