
The MAX741NCPP is a single output DC/DC controller with a maximum operating frequency of 190kHz and an output current of 1A. It is packaged in a plastic DIP-20 package and is available in quantities of 18. The device operates over a temperature range of 0°C to 70°C and has a duty cycle of 95%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX741NCPP technical specifications.
| Package/Case | DIP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 190kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX741 |
| RoHS | Not Compliant |
