Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX741UCAP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX741UCAP+ technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 190kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX741UCAP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.