The MAX741UCAP-T is a commercial temperature DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a dual terminal position. The device is packaged in a 0.65 mm pitch shrink SOP-20 package with a width of 5.29 mm and a length of 7.2 mm. The controller operates within an input voltage range of 2.7V to 15.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX741UCAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |