
The MAX7420CUA+T is a single-channel op-amp from Maxim with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 3mA. The device is packaged in a UMAX package and is available in quantities of 2500 per reel. The MAX7420CUA+T is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7420CUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7420CUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.