
Single-channel, 5th-order active low-pass filter IC operating up to 110kHz. Features a switched-capacitor (SW-CAP) design with a cutoff frequency of 30kHz. Operates from a 4.5V to 5V supply range and is housed in an 8-pin uMAX package. This RoHS compliant component offers a wide operating temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7420EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7420EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7420EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
