The MAX7421EUA+ is a single-channel amplifier with a nominal supply current of 3mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5V. The amplifier is packaged in a UMAX package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Frequency | 87kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |