The MAX7422EUA-T is an 8-pin industrial-grade active filter from Maxim, designed for use in a variety of applications. It operates within a temperature range of -40 to 85°C and has a supply voltage of 2.7-3.6V. The filter is packaged in a MICRO MAX PACKAGE-8, which is a compact and reliable design. The MAX7422EUA-T is suitable for use in industrial environments where high performance and reliability are required.
Maxim MAX7422EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7422EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.