IC, FILTER, BESSEL, 3V, 5TH ORD
Checking distributor stock and pricing after the page loads.
Maxim MAX7423EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Active |
| RoHS | Compliant |