
Single-channel, 5th-order active low-pass filter IC operating up to 110kHz. Features a switched-capacitor design and a single circuit configuration. Operates from a 2.7V to 3V supply voltage range and is surface-mount compatible in an 8-pin uMAX package. Rated for operation between -40°C and 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7424EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7424EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
