The MAX7424EUA-T is an 8-pin industrial-grade active filter with a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and is packaged in a S-PDSO-G8 package. The filter is designed for use in industrial applications and has a temperature grade of industrial. It has a width and length of 3mm and a pin count of 8 terminals. The filter is a single-function device with a terminal position of dual.
Maxim MAX7424EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7424EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.