The MAX7426CUA-T is an 8-pin commercial active filter from Maxim. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The filter features a dual terminal position and has a width and length of 3mm. It is packaged in a MICRO MAX PACKAGE-8 and has a pin count of 8.
Maxim MAX7426CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7426CUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.