The MAX7427CUA-T is a commercial-grade, 8-pin dual active filter from Maxim, suitable for operating temperatures between 0°C and 70°C. It requires a supply voltage between 2.7V and 3.6V. The filter is packaged in a MICRO MAX PACKAGE-8, with a pin count of 8 and a width and length of 3mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7427CUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7427CUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.