The MAX7428EKA is a single active filter from Maxim, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The filter is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |