The MAX742CPP is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a dual terminal position. The device is packaged in a 20-pin DIP package with dimensions of 7.62mm in width and 26.16mm in length. It operates within an input voltage range of 4.2V to 10V.
Checking distributor stock and pricing after the page loads.
Maxim MAX742CPP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |