IC REG CTRLR BOOST 20SOIC
Checking distributor stock and pricing after the page loads.
Maxim MAX742CWP+T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | -2A |
| Output Voltage | -15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |