Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX742EWP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX742EWP+T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | -2A |
| Output Voltage | -15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX742 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX742EWP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.