The MAX7430EUB-T is an industrial-grade active filter with a maximum operating temperature of 85 degrees Celsius. It features a 10-pin TSSOP package and operates within a supply voltage range of 4.5 to 5.5 volts. The filter is designed to withstand temperatures as low as -40 degrees Celsius. With a single function and 10 terminals, this active filter is suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX7430EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |