The MAX7432EUD is a 14-pin dual active filter from Maxim, featuring a supply voltage range of 4.5V to 5.5V and an industrial temperature grade. It has a JEDEC package code of R-PDSO-G14 and a package type of 4.40 MM, MO-153AB-1, TSSOP-14. The device operates over a temperature range of -40°C to 85°C and has a number of terminals of 14. It is a single-function device with a terminal position of dual.
Maxim MAX7432EUD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.