The MAX7432EUD-T is a 14-pin industrial-grade active filter from Maxim, designed to operate within a temperature range of -40°C to 85°C. It features a single function and a dual terminal position. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. It can be supplied with a voltage between 4.5V and 5.5V, making it suitable for various industrial applications.
Sign in to ask questions about the Maxim MAX7432EUD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7432EUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7432EUD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.