Maxim MAX7446EUD+ technical specifications.
| Package/Case | TSSOP |
| Gain | 43dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7446EUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.