The MAX744AEWE+ is a 5V fixed output DC/DC regulator with a maximum input voltage of 16V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and suitable for use in applications requiring a stable 5V output voltage.
Maxim MAX744AEWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX744AEWE+ to view detailed technical specifications.
No datasheet is available for this part.