
The MAX7452ESA+ is a surface mount audio amplifier with a 6dB gain and a maximum operating temperature of 85°C. It is packaged in a SO package and is available in quantities of 100. The amplifier is designed to operate with a supply voltage between 4.75V and 5.25V, and has a maximum power dissipation of 1.509W. It is RoHS compliant and lead free.
Sign in to ask questions about the Maxim MAX7452ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7452ESA+ technical specifications.
| Package/Case | SO |
| Gain | 6dB |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.509W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Weight | 0.01787oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7452ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
