
The MAX7452ESA+T is a surface mount IC with a 6dB gain, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free SOIC package and is available in quantities of 2500. This IC is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX7452ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7452ESA+T technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX7452 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7452ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
