
The MAX7456EUI+ is a single-chip SPI bridge with a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.162W. The device is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The MAX7456EUI+ is available in a 50-piece rail/Tube packaging.
Sign in to ask questions about the Maxim MAX7456EUI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7456EUI+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.162W |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX7456 |
| Weight | 0.014215oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7456EUI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
