
The MAX7463USA+ is a single-channel operational amplifier with a gain of 9.5dB. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. This lead-free device is mounted using surface mount techniques and is available in quantities of 100 per package, which is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7463USA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7463USA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
