The MAX746CPE is a commercial-grade DC/DC controller with a 16-pin DIP package. It operates within a temperature range of 0C to 70C and accepts input voltages between 4V and 15V. This device features a single function and is available in a plastic DIP-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX746CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX746CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX746CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.