The MAX747ESD-T is an industrial-grade DC/DC controller with a 4V to 15V input voltage range. It operates over a temperature range of -40°C to 85°C and is available in a 14-pin SOP package. The device has a single function and 14 terminals, with a terminal position of dual. The package dimensions are 3.9mm wide and 8.65mm long, with a pin count of 14.
Checking distributor stock and pricing after the page loads.
Maxim MAX747ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |